
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$23.140 (S$25.2226) |
| 10+ | S$18.310 (S$19.9579) |
| 25+ | S$17.090 (S$18.6281) |
| 100+ | S$15.760 (S$17.1784) |
| 300+ | S$15.020 (S$16.3718) |
| 500+ | S$14.740 (S$16.0666) |
Product Information
Product Overview
LTC®1474 series is a high efficiency step down converter with internal P-channel MOSFET power switches that draw only 10µA typical DC supply current at no load while maintaining output voltage. This uses logic-controlled shutdown. The low supply current coupled with Burst Mode™ operation enables this to maintain high efficiency over a wide range of loads. This features, along with its capability of 100% duty cycle for low dropout and wide input supply range, make this ideal for moderate current (up to 300mA) battery-powered applications. The peak current control also provides short-circuit protection and excellent start-up behaviour. A low-battery detector that remains functional in shutdown is provided. Typical applications are cellular telephones and wireless modems, 4mA to 20mA current loop step-down converter, portable instruments, battery-operated digital devices, battery chargers, inverting converters, intrinsic safety applications.
- High efficiency: over 92% possible, very low standby current is 10µA typ
- Internal 1.4ohm power switch (VIN=10V), wide VIN range: 3V to 18V operation
- Very low dropout operation is 100% duty cycle, low-battery detector functional during shutdown
- Short-circuit protection, few external components required
- Feedback voltage range from 1.205 to 1.255V (ILOAD=50mA, TA=25°C, VIN=10V, VRUN=open, RSENSE=0)
- Regulated output voltage range from 3.23 to 3.36V (ILOAD=50mA, TA=25°C, VIN=10V, VRUN=open)
- Feedback current is 30nA (TA=25°C, VIN=10V, VRUN=open, RSENSE=0)
- Output ripple is 50mVP-P typical
- 8-lead plastic SO package
- Industrial operating ambient temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
Buck (Step Down)
18V
400mA
8Pins
3.3V
-
-
-40°C
-
MSL 1 - Unlimited
NSOIC
-
1Outputs
3V
400mA
NSOIC
Surface Mount
3.3V
-
92%
85°C
-
No SVHC (04-Feb-2026)
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
