300 more incoming. You can reserve stock now
Quantity | Price (inc GST) |
---|---|
1+ | S$14.250 (S$15.5325) |
10+ | S$9.700 (S$10.573) |
25+ | S$8.510 (S$9.2759) |
100+ | S$7.170 (S$7.8153) |
300+ | S$6.600 (S$7.194) |
500+ | S$6.470 (S$7.0523) |
1000+ | S$6.340 (S$6.9106) |
Product Information
Product Overview
LTC1480 is an ultralow power differential line transceiver which provides full RS485 compatibility while operating from a single 3.3V supply. It is designed for data transmission standard RS485 applications with extended common mode range (12V to –7V). It also meets the requirements of RS422 and features high speed operation up to 2.5Mb/s. The CMOS design offers significant power savings without sacrificing ruggedness against overload or ESD damage. Typical quiescent current is only 300µA while operating and 1µA in shutdown. The driver and receiver feature three-state outputs, with the driver outputs maintaining high impedance over the entire common mode range. Excessive power dissipation caused by bus contention or faults is prevented by a thermal shutdown circuit which forces the driver outputs into a high impedance state. Applications include battery-powered RS485/RS422 applications, low power RS485/RS422 transceiver and level translator.
- Receiver has a fail-safe feature which guarantees a high output state when the inputs are left open
- True RS485 from a single 3.3V supply
- Low power: ICC = 500µA maximum with driver disabled
- ICC = 600µA max with driver enabled, no load, 1µA quiescent in shutdown mode
- Thermal shutdown protection
- Power up/down glitch-free driver outputs permit live insertion or removal of transceiver
- Driver maintains high impedance in three-state or with the power off
- Up to 32 transceivers on the bus, 50ns typical driver propagation delays with 10ns Skew
- Pin compatible with the LTC485
- 8-lead plastic SO package, operating temperature range from –40°C ≤ TA ≤ 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS422 / RS485 Transceiver
1
2.5Mbps
3.6V
8Pins
-
-40°C
-
MSL 1 - Unlimited
1Receivers
Half Duplex
3V
NSOIC
32
Open
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate