LTC1590IS#PBF
Digital to Analogue Converter, 12 bit, 3 Wire, Microwire, Serial, SPI, 5.5 V, 4.5 V, 2 Channels

50 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$33.830 (S$36.8747) |
| 10+ | S$27.160 (S$29.6044) |
| 50+ | S$24.490 (S$26.6941) |
| 100+ | S$23.660 (S$25.7894) |
| 250+ | S$22.780 (S$24.8302) |
| 500+ | S$22.260 (S$24.2634) |
Product Information
Product Overview
LTC1590 is a dual, serial input 12bit multiplying digital-to-analogue converter (DAC). It includes two current output multiplying CMOS DACs and an easy SPI compatible serial interface with daisy-chain output. An asynchronous CLR pin sets both DACs to zero scale. Excellent accuracy, stability and versatility are combined with the smallest package available for a dual 12bit multiplying DAC. It is widely used in application such as process control and industrial automation, software controlled gain adjustment, digitally controlled filter and power supplies, automatic test equipment etc.
- Integral nonlinearity is ±0.5LSB maximum
- Differential nonlinearity is ± 0.5LSB maximum
- Gain error is ±1LSB maximum
- Supply current is 10µA maximum
- Operating supply range is 4.5V to 5.5V
- 4-quadrant multiplication, multiplying bandwidth is 1MHz typical
- Power-on reset, asynchronous clear input
- Daisy-chain 3-wire serial interface
- Operating temperature is -40°C to 85°C
- Package style is 16-lead plastic SO
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
5.5V
4.5V to 5.5V
2Channels
Current
SOIC
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
3 Wire, Microwire, Serial, SPI
3 Wire, Microwire, Serial, SPI
4.5V
SOIC
Single Ended
16Pins
-40°C
Dual 12-Bit Current Output DACs
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
