Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTC1650IS#PBF
Order Code4669014
Product RangeSingle 16-Bit Voltage Output DACs
Your Part Number
99 In Stock
Need more?
99 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$57.810 (S$63.0129) |
| 10+ | S$47.220 (S$51.4698) |
| 50+ | S$42.980 (S$46.8482) |
| 100+ | S$41.670 (S$45.4203) |
| 250+ | S$40.280 (S$43.9052) |
Price for:Each
Minimum: 1
Multiple: 1
S$57.81 (S$63.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC1650IS#PBF
Order Code4669014
Product RangeSingle 16-Bit Voltage Output DACs
Technical Datasheet
Resolution16bit
Interfaces3 Wire, Microwire, Serial, SPI
Interfaces3 Wire, Microwire, Serial, SPI
Supply Voltage Min5.25V
Supply Voltage Range± 4.75V to ± 5.25V
Supply Voltage Max4.75V
ADC / DAC Case StyleSOIC
No. of Channels1Channels
Output TypeVoltage
IC Case / PackageNSOIC
No. of Pins16Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeSingle 16-Bit Voltage Output DACs
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resolution
16bit
Interfaces
3 Wire, Microwire, Serial, SPI
Supply Voltage Range
± 4.75V to ± 5.25V
ADC / DAC Case Style
SOIC
Output Type
Voltage
No. of Pins
16Pins
Operating Temperature Min
-40°C
Product Range
Single 16-Bit Voltage Output DACs
SVHC
No SVHC (04-Feb-2026)
Interfaces
3 Wire, Microwire, Serial, SPI
Supply Voltage Min
5.25V
Supply Voltage Max
4.75V
No. of Channels
1Channels
IC Case / Package
NSOIC
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
