Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTC2255IUH#PBFCopy
Manufacturer Standard Lead Time15 weeks
Order Code5107462
Product RangeSingle 14-Bit Pipelined ADCs
Your Part Number
73 In Stock
Need more?
73 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$220.510 (S$240.3559) |
| 10+ | S$186.890 (S$203.7101) |
| 73+ | S$171.070 (S$186.4663) |
| 146+ | S$167.650 (S$182.7385) |
Price for:Each
Minimum: 1
Multiple: 1
S$220.51 (S$240.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC2255IUH#PBFCopy
Manufacturer Standard Lead Time15 weeks
Order Code5107462
Product RangeSingle 14-Bit Pipelined ADCs
Technical Datasheet
ADC ArchitecturePipelined
Resolution14bit
Sampling Rate125MSPS
No. of Channels1Channels
Input Channel TypeDifferential, Single Ended
InterfacesParallel
Supply Voltage Min2.85V
Supply Voltage Max3.4V
IC Case / PackageQFN-EP
No. of Pins32Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeSingle 14-Bit Pipelined ADCs
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
ADC Architecture
Pipelined
Sampling Rate
125MSPS
Input Channel Type
Differential, Single Ended
Supply Voltage Min
2.85V
IC Case / Package
QFN-EP
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
Resolution
14bit
No. of Channels
1Channels
Interfaces
Parallel
Supply Voltage Max
3.4V
No. of Pins
32Pins
Operating Temperature Min
-40°C
Product Range
Single 14-Bit Pipelined ADCs
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:3A991.c.3
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
