
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$54.080 (S$58.9472) |
| 10+ | S$44.010 (S$47.9709) |
| 37+ | S$40.590 (S$44.2431) |
| 111+ | S$38.550 (S$42.0195) |
| 259+ | S$37.350 (S$40.7115) |
Product Information
Product Overview
LTC®2326-16 is a low noise, high-speed 16bit successive approximation register (SAR) ADC with pseudo-differential inputs. The fast 250Ksps throughput with no cycle latency makes the LTC2326-16 ideally suited for a wide variety of high-speed applications. An internal oscillator sets the conversion time, easing external timing considerations. Typical applications include programmable logic controllers, industrial process control, high speed data acquisition, portable or compact instrumentation and ATE.
- Guaranteed 16bit no missing codes and internal conversion clock
- ±1.5LSB INL max and ±1LSB DNL max
- Pseudo-differential inputs and true bipolar input ranges ±6.25V, ±10.24V, ±12.5V
- 93.5dB SNR (typ) at fIN = 2KHz and -111dB THD (typ) at fIN = 2KHz
- Guaranteed operation to 125°C and power dissipation 28mW (typ)
- Single 5V supply and 1.8V to 5V I/O voltages
- Onboard single-shot capable reference buffer
- SPI-compatible serial I/O with daisy-chain mode
- 16 lead MSOP package
- Operating temperature range from 0°C to 70°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
SAR
250kSPS
Bipolar, Pseudo Differential
SPI
MSOP
MSOP
Surface Mount
70°C
MSL 1 - Unlimited
16bit
1Channels
Single
4.75V
5.25V
16Pins
0°C
Single 16-Bit SAR ADCs
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
