
Need more?
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$13.860 | S$13.86 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$13.860 (S$15.1074) |
| 10+ | S$10.810 (S$11.7829) |
| 25+ | S$10.040 (S$10.9436) |
| 100+ | S$9.330 (S$10.1697) |
| 250+ | S$9.150 (S$9.9735) |
| 500+ | S$8.960 (S$9.7664) |
Product Information
Product Overview
LTC2622 is a dual rail-to-rail voltage-output DAC. It has built-in high performance output buffers and are guaranteed monotonic. This part establish advanced performance standards for output drive, crosstalk and load regulation in single supply, voltage output multiples. The part use a simple SPI/MICROWIRE™ compatible 3-wire serial interface which can be operated at clock rates up to 50MHz. It incorporate a poweron reset circuit. During power-up, the voltage outputs rise less than 10mV above zero scale, and after powerup, they stay at zero scale until a valid write and update take place. Typical applications are mobile communications, process control and industrial automation, instrumentation, automatic test equipment.
- Resolution is 12bit
- Power supply rejection ratio is –80dB, VCC = 5V ±10%
- Wide 2.5V to 5.5V supply range
- Low power operation is 300µA per DAC at 3V
- Individual channel power-down to 1µA maximum
- Double-buffered data latches
- 8-lead plastic MSOP package
- Gain temperature coefficient is ±3ppm/°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
5.5V
2.5V to 5.5V
MSOP
Voltage
Single Ended
Surface Mount
70°C
-
No SVHC (04-Feb-2026)
3 Wire, Microwire, Serial, SPI
3 Wire, Microwire, Serial, SPI
2.5V
2Channels
MSOP
8Pins
0°C
Dual 12-Bit Voltage Output DACs
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
