
Need more?
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$13.930 | S$13.93 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$13.930 (S$15.1837) |
| 10+ | S$10.860 (S$11.8374) |
| 25+ | S$10.100 (S$11.009) |
| 100+ | S$9.250 (S$10.0825) |
| 250+ | S$9.110 (S$9.9299) |
| 500+ | S$8.930 (S$9.7337) |
Product Information
Product Overview
LTC2632ACTS8-HZ12#TRMPBF is a dual, 12bit voltage-output DAC with an integrated, high-accuracy, 10ppm/°C low-drift reference. The LTC2632-H has a full-scale output of 4.096V and operates from a 4.5V to 5.5V supply. These DACs communicate via a simple SPI/MICROWIRE compatible 3-wire serial interface which operates at clock rates up to 50MHz. The LTC2632 incorporates a power-on reset circuit. Applications include mobile communications, process control and industrial automation, automatic test equipment, portable equipment, and automotive.
- Double-buffered data latches
- 4.096V full scale voltage, internal reference mode
- Reset to zero-scale in internal reference mode
- Integral nonlinearity is ±0.5LSB typical at (VCC = 5V, internal ref, TA = 25°C)
- Offset error is ±0.5mV typical at (VCC = 5V, internal ref, TA = 25°C)
- Gain error is 0.2%FSR typical at (VCC = 5V, internal ref, TA = 25°C)
- Voltage output slew rate is 1.0V/µs typical at (TA = 25°C, VCC = 4.5V to 5.5V)
- Multiplying bandwidth is 320KHz typical at (TA = 25°C, VCC = 4.5V to 5.5V)
- Power supply rejection ratio is -80dB typical at (VCC = 5V±10%)
- Commercial temperature range from 0°C to 70°C, 8-lead plastic TSOT-23 package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
5.5V
4.5V
2Channels
Voltage
TSOT-23
Surface Mount
70°C
-
3 Wire, Microwire, Serial, SPI
SPI
4.5V to 5.5V
TSOT-23
Serial
8Pins
0°C
Dual 12-Bit Voltage Output DACs
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
