
Need more?
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$11.400 | S$11.40 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$11.400 (S$12.426) |
| 10+ | S$8.840 (S$9.6356) |
| 25+ | S$8.190 (S$8.9271) |
| 100+ | S$7.490 (S$8.1641) |
| 250+ | S$7.310 (S$7.9679) |
| 500+ | S$7.170 (S$7.8153) |
Product Information
Product Overview
LTC®2632 is a family of dual 12bit voltage-output DAC with an integrated, high-accuracy, low-drift reference. It has rail-to-rail output buffers and is guaranteed monotonic. It can also operate with an external reference, which sets the full-scale output to the external reference voltage. This DAC communicates via a simple SPI/MICROWIRE compatible 3-wire serial interface which operates at clock rates up to 50MHz. It incorporates a power-on reset circuit. Application includes mobile communications, process control and industrial automation, automatic test equipment, portable equipment, automotive.
- 2.5V full scale voltage, internal reference mode, reset to zero-scale in internal reference mode
- 12bit resolution, 2.5V full-scale 10ppm/°C integrated precision reference
- Typical integral nonlinearity is ±2.5LSB (VCC = 3V, TA = 25°C, VCC = 2.7V to 5.5V)
- 0.75mVP-P 0.1Hz to 200KHz low noise, 0.4mA at 3V low power operation
- Power-on-reset to zero-scale/mid-scale, double-buffered data latches
- 0.5mV typical zero-scale error (VCC = 3V, Code = 0, TA = 25°C)
- Typical offset error is ±0.5mV (VCC = 3V, TA = 25°C)
- 0.2%FSR typical gain error (VCC = 3V, TA = 25°C)
- 3.5µs typical settling time (±0.39% (±1LSB at 8 Bits), TA = 25°C)
- 8 lead TSOT-23 plastic package, commercial temperature range from 0°C to 70°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
5.5V
2.7V
2Channels
Voltage
TSOT-23
Surface Mount
70°C
-
No SVHC (04-Feb-2026)
3 Wire, Microwire, Serial, SPI
SPI
2.7V to 5.5V
TSOT-23
Serial
8Pins
0°C
Dual 12-Bit Voltage Output DACs
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
