LTC2634CMSE-HZ12#PBF
Digital to Analogue Converter, 12 bit, 3 Wire, Microwire, Serial, SPI, 5.5 V, 4.5 V, 4 Channels

Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$20.070 (S$21.8763) |
| 10+ | S$15.600 (S$17.004) |
| 50+ | S$14.240 (S$15.5216) |
| 100+ | S$13.270 (S$14.4643) |
| 250+ | S$12.830 (S$13.9847) |
| 500+ | S$12.550 (S$13.6795) |
Product Information
Product Overview
LTC2634CMSE-HZ12#PBF is a quad channel, 12bit voltage output DAC with an integrated, high accuracy, 10ppm/°C low drift reference. LTC2634-H rail-to-rail output buffers and is guaranteed monotonic. The LTC2634-H has a full-scale output of 4.096V and operates from a 4.5V to 5.5V supply. These DACs communicate via an SPI/MICROWIRE compatible 3-wire serial interface which operates at clock rates up to 50MHz. The LTC2634 incorporates a power-on reset circuit. Applications include mobile communications, process control and industrial automation, automatic test equipment, portable equipment, and automotive.
- Double buffered data latches
- 4.096V full scale voltage, internal reference mode
- Reset to zero-scale in internal reference mode
- Integral nonlinearity is ±1LSB typical at (VCC = 5V, internal ref, TA = 25°C)
- Offset error is ±0.5mV typical at (VCC = 5V, internal ref, TA = 25°C)
- Gain error is ±0.2%FSR typical at (VCC = 5V, internal ref, TA = 25°C)
- Voltage output slew rate is 1.0V/µs typical at (TA = 25°C, VCC = 4.5V to 5.5V)
- Multiplying Bandwidth is 320KHz typical at (TA = 25°C, VCC = 4.5V to 5.5V)
- Power supply rejection ratio is -80dB typical at (VCC = 5V ±10%)
- Commercial temperature range from 0°C to 70°C, 10-lead MSOP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
5.5V
4.5V to 5.5V
MSOP
Voltage
Serial
Surface Mount
70°C
-
3 Wire, Microwire, Serial, SPI
SPI
4.5V
4Channels
MSOP
10Pins
0°C
Quad 12-Bit Voltage Output DACs
No SVHC (04-Feb-2026)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
