50 more incoming. You can reserve stock now
Quantity | Price (inc GST) |
---|---|
1+ | S$19.500 (S$21.255) |
10+ | S$15.050 (S$16.4045) |
50+ | S$12.790 (S$13.9411) |
100+ | S$12.070 (S$13.1563) |
250+ | S$11.820 (S$12.8838) |
500+ | S$11.670 (S$12.7203) |
1000+ | S$11.550 (S$12.5895) |
Product Information
Product Overview
LTC2635 is a quad channel voltage-output DAC with an integrated, high-accuracy, low-drift reference. It has rail-to-rail output buffers and is guaranteed monotonic. This DAC communicate via a 2-wire I²C-compatible serial interface. This device operates in both the standard mode (clock rate of 100KHz) and the fast mode (clock rate of 400KHz). It incorporates a power-on reset circuit. Options are available for reset to zero-scale, reset to mid-scale in internal reference mode, reset to mid-scale in external reference mode, or reset with all DAC outputs in a high-impedance state after power-up. It is widely used in application such as mobile, communications, process control and industrial automation, power supply margining, portable equipment, automotive etc.
- Gain temperature coefficient is 10ppm/°C typical
- Supply current is 0.6mA at 3V
- Low noise is 0.75mVP-P at (0.1Hz to 200KHz)
- Double-buffered data latches
- Resolution is 12bit
- Reset to zero-scale in internal reference mode
- Full-scale voltage (internal reference mode) is 2.5V
- Automotive temperature range is -40°C to 125°C
- Packaging style is 10-lead MSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
2 Wire, I2C, Serial
MSOP-EP
Single Ended
125°C
-
No SVHC (21-Jan-2025)
-
2.7V to 5.5V
10Pins
-40°C
12-bit Voltage Output DACs
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate