Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$23.650 (S$25.7785) |
| 10+ | S$18.690 (S$20.3721) |
| 37+ | S$17.020 (S$18.5518) |
| 111+ | S$16.020 (S$17.4618) |
| 259+ | S$15.430 (S$16.8187) |
| 518+ | S$15.040 (S$16.3936) |
Product Information
Product Overview
LTC2636IMS-LZ10#PBF is an octal 10bit voltage-output DAC with an integrated, high-accuracy, low-drift 10ppm/°C reference. LTC2636-L has a rail-to-rail output buffer and is guaranteed monotonic. The LTC2636-L has a full-scale output of 2.5V and operates from a single 2.7V to 5.5V supply. These DACs communicate via an SPI/MICROWIRE-compatible 3-wire serial interface which operates at clock rates up to 50MHz. The LTC2636 incorporates a power-on reset circuit. Applications include mobile communications, process control and industrial automation, automatic test equipment, portable equipment, automotive, and optical networking.
- Double-buffered data latches, low noise is 0.75mVP-P at 0.1Hz to 200KHz
- 2.5V full scale voltage, internal reference mode
- Reset to zero-scale in internal reference mode
- Integral nonlinearity is ±0.2LSB typical at ( VCC = 3V, internal reference, TA = 25°C)
- Offset error is ±0.05mV typical at (VCC = 3V, internal ref, TA = 25°C)
- Gain error is ±0.2%FSR typical at (VCC = 3V, internal ref, TA = 25°C)
- Voltage output slew rate is 1.0V/µs typical at (TA = 25°C, VCC = 2.7V to 5.5V)
- Multiplying bandwidth is 320KHz typical at (TA = 25°C, VCC = 2.7V to 5.5V)
- SCK frequency is 59MHz maximum at (TA = 25°C, VCC = 2.7V to 5.5V)
- Industrial temperature range from -40°C to 85°C, 16-lead MSOP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
10bit
5.5V
2.7V to 5.5V
MSOP
Voltage
Serial
Surface Mount
85°C
-
3 Wire, Microwire, Serial, SPI
SPI
2.7V
8Channels
MSOP
16Pins
-40°C
Octal 10-Bit Voltage Output DACs
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate