Need more?
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$5.820 (S$6.3438) |
| 25+ | S$5.040 (S$5.4936) |
| 100+ | S$4.160 (S$4.5344) |
| 250+ | S$3.720 (S$4.0548) |
| 500+ | S$3.650 (S$3.9785) |
| 2500+ | S$3.580 (S$3.9022) |
Product Information
Product Overview
LTC2640 is a voltage output DAC with an integrated, high-accuracy, low-drift reference. It has a rail-to-rail output buffer that is guaranteed monotonic. Each DAC can also operate in external reference mode, in which a voltage supplied to the REF pin sets the fullscale output. This device DAC use a SPI/MICROWIRE™ compatible 3-wire serial interface which operates at clock rates upto 50MHz. It incorporates a power-on reset circuit. It is widely used in application such as mobile communications, process control and industrial automation, automatic test equipment, portable equipment, automotive, optical networking etc.
- Integral nonlinearity is ±2.5LSB maximum
- VFS with internal reference is 2.5V (4095/4096)
- Power on reset to code is mid-scale
- Resolution is 12bit
- Positive supply voltage range is 2.7V to 5.5V
- Double-buffered data latches
- Operating temperature is -40°C to 85°C
- Packaging style is 8-lead plastic TSOT-23
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
3 Wire, Microwire, Serial, SPI
TSOT-23
Single Ended
85°C
-
No SVHC (21-Jan-2025)
-
2.7V to 5.5V
8Pins
-40°C
12-bit Voltage Output DACs
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate