
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$66.180 (S$72.1362) |
| 10+ | S$54.070 (S$58.9363) |
| 73+ | S$48.380 (S$52.7342) |
| 146+ | S$47.020 (S$51.2518) |
| 292+ | S$45.920 (S$50.0528) |
Product Information
Product Overview
LTC2664HUH-12#PBF is a four-channel, 12bit ±10V digital-to-analogue converter with 10ppm/°C max integrated precision reference. They are guaranteed monotonic and have built-in rail-to-rail output buffers. These SoftSpan™ DACs offer five output ranges up to ±10V. The range of each channel is independently programmable, or the part can be hardware-configured for operation in a fixed range. The integrated 2.5V reference is buffered separately to each channel an external reference can be used for additional range options. The LTC2664 also includes A/B toggle capability via a dedicated pin or software toggle command. The SPI/Microwire-compatible 3-wire serial interface operates on logic levels as low as 1.71V at clock rates up to 50MHz. Applications include optical networking, instrumentation, data acquisition, automatic test equipment, process control, and industrial automation.
- Guaranteed monotonic over temperature, 1.8V to 5V SPI serial interface
- Analog multiplexer with auxiliary inputs, outputs drive ±10mA guaranteed
- Integral nonlinearity is ±0.2LSB typical at (TA = 25°C, VCC = 5V, IOVCC = 5V, V+ = 15V)
- Unipolar offset error is ±1mV typical at (0V to 5V range, TA = 25°C, VCC = 5V)
- Gain error is ±0.02%FSR typical at (TA = 25°C, VCC = 5V, IOVCC = 5V, V+ = 15V)
- DC output impedance is 0.078 ohm typical at (–10mA ≤ IOUT ≤ 10mA, TA = 25°C, VCC = 5V)
- Voltage output slew rate is 5V/µs typical at (TA = 25°C, VCC = 5V, IOVCC = 5V)
- VCC supply current is 1.6mA typical at (VCC = 5V, unipolar ranges, TA = 25°C, VCC = 5V, IOVCC = 5V)
- VCC shutdown supply current is 1µA typical at (IOVCC = VCC = 5V, V+/V– = ±15V)
- Automotive temperature range from -40°C to 125°C, 32-lead QFN package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
5.5V
4.5V
QFN
Voltage
QFN
Surface Mount
125°C
-
3 Wire, Microwire, Serial, SPI
SPI
4.5V to 5.5V, ± 4.5V to ± 15.75V
4Channels
Serial
32Pins
-40°C
Quad 12-Bit Voltage Output DACs
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
