LTC2686IUJ-12#PBF
Digital to Analogue Converter, 12 bit, 3 Wire, Microwire, Serial, SPI, 5.25 V, 4.75 V

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTC2686IUJ-12#PBFCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4305969 |
| Product Range | 16 Channel 12-Bit Voltage Output DACs |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$45.540 (S$49.6386) |
| 10+ | S$36.890 (S$40.2101) |
| 61+ | S$33.100 (S$36.079) |
| 122+ | S$32.090 (S$34.9781) |
| 305+ | S$31.020 (S$33.8118) |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTC2686IUJ-12#PBFCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4305969 |
| Product Range | 16 Channel 12-Bit Voltage Output DACs |
| Technical Datasheet | |
| Resolution | 12bit |
| Interfaces | 3 Wire, Microwire, Serial, SPI |
| Supply Voltage Min | 5.25V |
| Interfaces | 3 Wire, Microwire, Serial, SPI |
| Supply Voltage Range | 4.75V to 5.25V |
| Supply Voltage Max | 4.75V |
| No. of Channels | 16Channels |
| ADC / DAC Case Style | LFCSP-EP |
| Output Type | Voltage |
| IC Case / Package | LFCSP-EP |
| No. of Pins | 40Pins |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | 16 Channel 12-Bit Voltage Output DACs |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
LTC2686IUJ-12#PBF is an 8-channel, 12bit, ±15V digital-to-analogue converter (DAC) with an integrated precision reference. It is guaranteed monotonic and has built-in rail-to-rail output buffers that can source or sink upto 55mA. This SoftSpan™ DAC offers five output ranges upto ±15V. The range of each channel is independently programmable. The internal 4.096V precision reference sets the accuracy of the output voltage. An external reference can be used for an additional range of options. Three toggle pins support input register A and Input Register B toggle or sinusoidal dither at multiple frequencies. An analogue multiplexer simplifies the measurement of pin voltages, load currents, and junction temperature. Programmable offset and gain registers improve the accuracy of the DAC outputs. It is used in applications such as optical networking, instrumentation, data acquisition, automatic test equipment, process control, and industrial automation.
- Eight independent SoftSpan DAC channels, flexible single- or dual-supply operation
- A/B toggle or sinusoidal dither using upto 3 toggle pins, outputs drive ±55mA guaranteed
- Multiplexer for output voltage and load current sense
- Differential nonlinearity is ±0.25LSB maximum at (TA = 25°C. VCC = 5V, V, IOVCC = 5V)
- VOS temperature coefficient is 1ppm/°C typical at (TA = 25°C. VCC = 5V, V, IOVCC = 5V)
- Power supply rejection ratio is -90dB typ at (VCC = 5V ±5%, TA = 25°C. VCC = 5V, V, IOVCC = 5V)
- Output voltage noise density is 32nV/√Hz typical at (TA = 25°C. VCC = 5V, V, IOVCC = 5V)
- Voltage output slew rate is <gt/>3.5V/μs typical at (TA = 25°C. VCC = 5V, V, IOVCC = 5V)
- Glitch impulse is 9.4nV-sec typical at (TA = 25°C. VCC = 5V, V, IOVCC = 5V)
- Operating temperature range from -40°C to +85°C, 40-lead LFCSP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Resolution | 12bit |
|---|---|
| Supply Voltage Min | 5.25V |
| Supply Voltage Range | 4.75V to 5.25V |
| No. of Channels | 16Channels |
| Output Type | Voltage |
| No. of Pins | 40Pins |
| Operating Temperature Min | -40°C |
| Product Range | 16 Channel 12-Bit Voltage Output DACs |
| SVHC | No SVHC (04-Feb-2026) |
| Interfaces | 3 Wire, Microwire, Serial, SPI |
|---|---|
| Interfaces | 3 Wire, Microwire, Serial, SPI |
| Supply Voltage Max | 4.75V |
| ADC / DAC Case Style | LFCSP-EP |
| IC Case / Package | LFCSP-EP |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 85°C |
| Qualification | - |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Thailand Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
