Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | S$10.370 (S$11.3033) |
10+ | S$6.920 (S$7.5428) |
50+ | S$5.470 (S$5.9623) |
100+ | S$5.010 (S$5.4609) |
250+ | S$4.510 (S$4.9159) |
500+ | S$4.300 (S$4.687) |
1000+ | S$4.220 (S$4.5998) |
Product Information
Product Overview
LTC2857 are low power, RS485/RS422 transceiver operating on 5V supplies at maximum data rates of 20Mbps for low EMI. The receiver has a one-eighth unit load, and a failsafe feature that guarantees a high output state under conditions of floating or shorted inputs. The driver maintains a high output impedance over the entire common mode range when disabled or when the supply is removed. Excessive power dissipation caused by bus contention or a fault is prevented by current limiting all outputs and by thermal shutdown. Enhanced ESD protection allows these parts to withstand ±15kV (human body model) on the transceiver interface pins without latchup or damage. Typical applications include low power RS485/RS422 transceiver, level translator, backplane transceiver.
- Full duplex, no enables
- Slew rate limited
- Guaranteed failsafe receiver operation over the entire common mode range
- Power up/down glitch-free driver outputs
- Low operating current: 900µA maximum in receive mode
- Compatible with TIA/EIA-485-A specifications
- 8-lead plastic MSOP package
- Operating temperature range from -40°C to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS422 / RS485 Transceiver
1
20Mbps
5.5V
8Pins
±15 kV (HBM)
-40°C
-
MSL 1 - Unlimited
1Receivers
Full Duplex
4.5V
MSOP
256
Open, Short
125°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate