LTC2859HDD#PBF
Transceiver, RS422 / RS485, 1 Driver, 1 Receiver, 4.5 V to 5.5 V, DFN-EP-10, -40 °C to 105 °C

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTC2859HDD#PBFCopy |
| Manufacturer Standard Lead Time | 26 weeks |
| Order Code | 4024279 |
| Your Part Number | |
| Technical Datasheet |
363 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$9.520 (S$10.3768) |
| 10+ | S$7.330 (S$7.9897) |
| 25+ | S$6.780 (S$7.3902) |
| 121+ | S$6.120 (S$6.6708) |
| 363+ | S$5.800 (S$6.322) |
| 605+ | S$5.680 (S$6.1912) |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTC2859HDD#PBFCopy |
| Manufacturer Standard Lead Time | 26 weeks |
| Order Code | 4024279 |
| Technical Datasheet | |
| IC Type | RS422 / RS485 Transceiver |
| No. of Receivers | 1Receivers |
| No. of Transmitters | 1 |
| Communication Mode | Half Duplex |
| Data Rate Max | 20Mbps |
| Supply Voltage Min | 4.5V |
| Supply Voltage Max | 5.5V |
| IC Case / Package | DFN |
| No. of Pins | 10Pins |
| No. of Nodes | 256 |
| ESD Protection | ±15 kV (HBM) |
| Fail Safe | Idle, Open, Short |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 105°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
LTC2859 is a half duplex, low power, RS485/422 transceiver operating on 5V supplies. The driver features a logic-selectable low-EMI 250kbps operating mode, and maintains a high output impedance over the entire common mode range when disabled or when the supply is removed. Excessive power dissipation caused by bus contention or a fault is prevented by current limiting all outputs and by a thermal shutdown. Enhanced ESD protection allows the device to withstand ±15kV (human body model) on the transceiver interface pins without latch up or damage. It is widely used in application such as low power RS485/RS422 transceiver, level translator, backplane transceiver etc.
- Integrated, logic-selectable 120 ohm termination resistor
- Maximum data rate is 20Mbps minimum
- Guaranteed failsafe receiver operation over the entire common mode range
- Delayed micropower shutdown is 5µA maximum, high input impedance supports 256 nodes
- Power up/down glitch-free driver outputs
- Low operating current is 900µA maximum in receive mode
- Meets All TIA/EIA-485-A specifications
- Operating temperature is -40°C to 105°C
- Packaging style is 10-lead plastic DFN
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| IC Type | RS422 / RS485 Transceiver |
|---|---|
| No. of Transmitters | 1 |
| Data Rate Max | 20Mbps |
| Supply Voltage Max | 5.5V |
| No. of Pins | 10Pins |
| ESD Protection | ±15 kV (HBM) |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| No. of Receivers | 1Receivers |
|---|---|
| Communication Mode | Half Duplex |
| Supply Voltage Min | 4.5V |
| IC Case / Package | DFN |
| No. of Nodes | 256 |
| Fail Safe | Idle, Open, Short |
| Operating Temperature Max | 105°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Thailand Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
