
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$10.630 (S$11.5867) |
| 10+ | S$8.150 (S$8.8835) |
| 25+ | S$7.530 (S$8.2077) |
| 100+ | S$6.870 (S$7.4883) |
| 250+ | S$6.540 (S$7.1286) |
| 500+ | S$6.330 (S$6.8997) |
Product Information
Product Overview
LTC2903IS6-A1#TRMPBF is a precision quad supply monitor. It monitors up to four supply voltages. The common reset output remains low until all four inputs have been in compliance for 200ms. Voltage thresholds maintain ±1.5% accuracy over temperature (with respect to the monitored voltage). It features an open-drain RST output with a weak internal pullup. The active-low RST output is guaranteed to sink at least 5µA (VOL = 0.15V) for VCC down to 0.5V and will typically conduct current down to 0V. Quiescent current is 20µA typical, making this ideal for power conscious systems. Typical applications include multi-voltage systems, optical networking systems, cell phone base stations, network servers.
- Ultralow voltage reset: VCC = 0.5V guaranteed
- Guaranteed threshold accuracy: ±1.5% of monitored voltage over temperature
- Active low open-drain active-low RST output, power supply glitch immunity
- V1 input current is 25µA typical at (V1 = 5V, TA = 25°C)
- Reset time-out period is 200ms typical at (TA = 25°C)
- 150µs typical VX undervoltage detect to active-low RST at (TA = 25°C)
- 5mV typical output voltage low active-low RST at (VCC = 0.2V, IRST = 0.1µA)
- Operating temperature range from -40°C to 85°C
- 6-lead plastic TSOT-23 package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
4Monitors
3.3V
TSOT-23
Surface Mount
-40°C
-
No SVHC (04-Feb-2026)
-
-
Active-Low, Open-Drain
6Pins
200ms
85°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
