LTC3025EDC-2#TRMPBF
LDO Voltage Regulator, Fixed, 0.0014 V to 5.5 V in, 0.085 V Dout, 0.5 A out, DFN-EP-6

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTC3025EDC-2#TRMPBFCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | Re-Reel4028882RL Cut Tape4028882 |
| Product Range | 1.2V 500mA LDO Voltage Regulators |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$7.330 | S$7.33 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$7.330 (S$7.9897) |
| 10+ | S$5.590 (S$6.0931) |
| 25+ | S$5.160 (S$5.6244) |
| 100+ | S$4.680 (S$5.1012) |
| 250+ | S$4.480 (S$4.8832) |
| 500+ | S$4.400 (S$4.796) |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTC3025EDC-2#TRMPBFCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | Re-Reel4028882RL Cut Tape4028882 |
| Product Range | 1.2V 500mA LDO Voltage Regulators |
| Technical Datasheet | |
| Output Type | Fixed |
| Input Voltage Min | 1.4mV |
| Input Voltage Max | 5.5V |
| No. of Outputs | 1Outputs |
| Output Voltage Nom | 1.2V |
| Output Voltage - Nom | 1.2V |
| Output Voltage Min | - |
| Output Voltage Max | - |
| Polarity | Positive Output |
| Max Output Current | 500mA |
| Output Current Max | 500mA |
| Dropout Voltage Typ @ Current | 85mV |
| Dropout Voltage - Typ @ Current | 85mV |
| IC Mounting | Surface Mount |
| IC Case / Package | DFN-EP |
| No. of Pins | 6Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | 1.2V 500mA LDO Voltage Regulators |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
LTC3025-2 is a micropower, VLDO™ (very low dropout) linear regulator. This device is capable of supplying 500mA of output current with a typical dropout voltage of only 85mV. A BIAS supply is required to run the internal reference and LDO circuitry while output current comes directly from the IN supply for high efficiency regulation. This device low quiescent current makes it an ideal choice for use in battery-powered systems. For 3-cell NiMH and single cell Li-Ion applications, the BIAS voltage can be supplied directly from the battery while the input can come from a high efficiency buck regulator, providing a high efficiency, low noise output. It is widely used in application such as low power handheld devices, low voltage logic supplies, DSP power supplies, cellular phones, portable electronic equipment, handheld medical instruments, post regulator for switching supply noise rejection etc.
- Wide input voltage range is 1.4V to 5.5V
- Stable with ceramic capacitors
- ±2% voltage accuracy over temperature, supply and load
- Low noise is 80µVRMS typ at (10Hz to 100kHz)
- BIAS voltage range is 2.7V to 5.5V
- Fast transient recovery, shutdown disconnects load from VIN and VBIAS
- Low operating current is 50µA typ at (OUT = 0µA)
- Low shutdown current is 0.01µA typ at (VSHDN = 0V)
- Operating temperature is -40°C to +125°C
- Packaging style is 6-lead plastic DFN
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Output Type | Fixed |
|---|---|
| Input Voltage Max | 5.5V |
| Output Voltage Nom | 1.2V |
| Output Voltage Min | - |
| Polarity | Positive Output |
| Output Current Max | 500mA |
| Dropout Voltage - Typ @ Current | 85mV |
| IC Case / Package | DFN-EP |
| Operating Temperature Min | -40°C |
| Product Range | 1.2V 500mA LDO Voltage Regulators |
| SVHC | No SVHC (04-Feb-2026) |
| Input Voltage Min | 1.4mV |
|---|---|
| No. of Outputs | 1Outputs |
| Output Voltage - Nom | 1.2V |
| Output Voltage Max | - |
| Max Output Current | 500mA |
| Dropout Voltage Typ @ Current | 85mV |
| IC Mounting | Surface Mount |
| No. of Pins | 6Pins |
| Operating Temperature Max | 125°C |
| MSL | MSL 1 - Unlimited |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Philippines Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
