
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$12.300 (S$13.407) |
| 10+ | S$9.540 (S$10.3986) |
| 25+ | S$8.860 (S$9.6574) |
| 121+ | S$8.020 (S$8.7418) |
| 363+ | S$7.620 (S$8.3058) |
| 605+ | S$7.470 (S$8.1423) |
Product Information
Product Overview
LTC3105 is a high efficiency step-up DC/DC converter. A 250mV start-up capability and integrated maximum power point controller (MPPC) enable operation directly from low voltage, high impedance alternative power sources such as photovoltaic cells, TEGs (thermoelectric generators) and fuel cells. A user programmable MPPC set point maximizes the energy that can be extracted from any power source. Burst Mode operation, with a proprietary self adjusting peak current, optimizes converter efficiency and output voltage ripple overall operating conditions. The AUX powered 6mA LDO provides a regulated rail for external microcontrollers and sensors while the main output is charging. It is used in application such as solar powered battery/supercapacitor chargers, energy harvesting, remote industrial sensors, low power wireless transmitters, cell phone, MP3, PMP and GPS accessory chargers etc.
- Input operating voltage range is 0.225V to 5V
- Maximum power point control
- Burst Mode® operation: IQ = 24µA typical at (VFB = 1.10V)
- Output disconnect and inrush current limiting
- VIN <gt/> VOUT operation, antiringing control, soft start
- Automatic power adjust, power good indicator
- Dropout voltage (LDO regulator) is 105mV typical at (ILDO = 6mA, VOUT = VAUX = 2.2V)
- Peak current limit (step-up converter) is 0.5A typical at (VFB = 0.90V, VMPPC = 0.4V)
- Operating temperature is -40°C to 85°C
- Package style is 10-lead plastic DFN
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
Synchronous Boost (Step Up)
5V
400mA
10Pins
-
5.25V
-
85°C
-
No SVHC (04-Feb-2026)
-
1Outputs
225mV
400mA
DFN-EP
Surface Mount
1.6V
-
-40°C
-
MSL 1 - Unlimited
DFN-EP
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
