
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$19.760 (S$21.5384) |
| 10+ | S$15.590 (S$16.9931) |
| 73+ | S$13.620 (S$14.8458) |
| 146+ | S$13.160 (S$14.3444) |
| 292+ | S$12.780 (S$13.9302) |
| 511+ | S$12.520 (S$13.6468) |
Product Information
Product Overview
LTC®3114-1 is a versatile, wide operating voltage range synchronous monolithic buck-boost DC/DC converter with programmable average output current. The LTC3114-1’s proprietary buck-boost PWM control circuitry delivers low noise operation across the entire operating voltage range. Current mode control ensures exceptional line and load transient responses. Synchronous, internal MOSFET switches and pin selectable Burst Mode operation maintain high efficiency across the entire range of load current. Average output current is programmed with a standard resistor and provides the basis for wide input range, high efficiency charging systems or constant current, high efficiency LED drive. Regulator turn-on is programmable through the accurate RUN pin. Quiescent current is just 3µA in shutdown. Overtemperature protection, short-circuit protection and soft-start are integrated.
- Regulates VOUT above, below or equal to VIN
- Single inductor
- Wide VIN range: 2.2V to 40V, wide VOUT range: 2.7V to 40V
- 1A output current in buck mode, 0.5A output current, VIN = 3.6V, VOUT = 5V
- Programmable average output current
- Up to 96% efficiency
- Burst Mode® operation, 30µA no-load IQ
- Current mode control, 1.2MHz ultralow noise PWM, accurate RUN pin threshold
- 16-lead (5mm × 3mm) plastic DFN package
- Temperature range from –40°C to 150°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
Synchronous Buck-Boost
40V
1A
16Pins
-
40V
96%
150°C
-
No SVHC (04-Feb-2026)
-
1Outputs
2.2V
1A
DFN-EP
Surface Mount
2.7V
1.2MHz
-40°C
-
MSL 1 - Unlimited
DFN-EP
1.2MHz
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
