LTC3115MPFE-1#PBF
DC-DC Switching Synchronous Buck-Boost Regulator, Adjustable, 2.7V-40V in, 2.7V-40V out, TSSOP-EP-20

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTC3115MPFE-1#PBFCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 4409390 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$68.210 (S$74.3489) |
| 10+ | S$55.950 (S$60.9855) |
| 74+ | S$50.140 (S$54.6526) |
| 148+ | S$48.780 (S$53.1702) |
| 296+ | S$47.810 (S$52.1129) |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTC3115MPFE-1#PBFCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 4409390 |
| Technical Datasheet | |
| Output Type | Adjustable |
| No. of Outputs | 1Outputs |
| Topology | Synchronous Buck-Boost |
| Input Voltage Min | 2.7V |
| Input Voltage Max | 40V |
| Output Current | 2A |
| Max Output Current | 2A |
| IC Case / Package | TSSOP-EP |
| No. of Pins | 20Pins |
| IC Mounting | Surface Mount |
| Output Voltage - Nom | - |
| Output Voltage Min | 2.7V |
| Output Voltage Max | 40V |
| Switching Frequency Typ | 2MHz |
| Efficiency | 95% |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 150°C |
| Product Range | - |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
LTC3115MPFE-1#PBF is a high-voltage monolithic synchronous buck-boost DC/DC converter. Its wide 2.7V to 40V input and output voltage ranges make it well-suited to a wide variety of automotive and industrial applications. A proprietary low-noise switching algorithm optimizes efficiency with input voltages that are above, below or even equal to the output voltage and ensures seamless transitions between operational modes. Programmable frequency PWM mode operation provides low noise, high efficiency operation and the ability to synchronize switching to an external clock. Switching frequencies up to 2MHz are supported to allow use of small value inductors for miniaturization of the application circuit. Applications include 24V/28V industrial applications automotive power systems, telecom, servers and networking equipment, fire-wire regulator, multiple power source supplies.
- Programmable input undervoltage lockout, internal soft-start
- Wide VIN range from 2.7V to 40V, wide VOUT range from 2.7V to 40V
- Up to 95% efficiency, ultralow noise buck-boost PWM
- Programmable input undervoltage lockout, internal soft-start
- Input current in shutdown is 3µA typical at (VRUN = 0V, TA = 25°C)
- Input quiescent current in burst mode operation is 50µA typical at (TA = 25°C)
- Oscillator frequency is 1000KHz typical at (RT = 35.7K, VPWM/SYNC = high)
- Inductor current limit is 3A typical at (TA = 25°C)
- VCC load regulation is 1.2% typical at (IVCC = 1mA to 20mA, TA = 25°C)
- Operating junction temperature range from -55°C to 150°C, 20-lead plastic TSSOP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Output Type | Adjustable |
|---|---|
| Topology | Synchronous Buck-Boost |
| Input Voltage Max | 40V |
| Max Output Current | 2A |
| No. of Pins | 20Pins |
| Output Voltage - Nom | - |
| Output Voltage Max | 40V |
| Efficiency | 95% |
| Operating Temperature Max | 150°C |
| Qualification | - |
| No. of Outputs | 1Outputs |
|---|---|
| Input Voltage Min | 2.7V |
| Output Current | 2A |
| IC Case / Package | TSSOP-EP |
| IC Mounting | Surface Mount |
| Output Voltage Min | 2.7V |
| Switching Frequency Typ | 2MHz |
| Operating Temperature Min | -55°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00035 |
