Print Page
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
500 more incoming. You can reserve stock now
1 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$8.820 (S$9.6138) |
| 10+ | S$6.750 (S$7.3575) |
| 25+ | S$6.230 (S$6.7907) |
| 100+ | S$5.670 (S$6.1803) |
| 250+ | S$5.610 (S$6.1149) |
| 500+ | S$5.500 (S$5.995) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$8.82 (S$9.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC3307AEV#TRMPBF
Order Code4033609
Technical Datasheet
DC / DC Converter TypeModule
Output TypeAdjustable
No. of Outputs1Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min2.25V
No. of Outputs1 Output
Input Voltage Max5.5V
Max Output Current3A
Output Current3A
IC Case / PackageLQFN-EP
No. of Pins12Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min0.5V
Output Voltage Max5.5V
Switching Frequency Typ2MHz
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
DC / DC Converter IC CaseLQFN-EP
Switching Frequency3MHz
Technical Specifications
DC / DC Converter Type
Module
No. of Outputs
1Outputs
Input Voltage Min
2.25V
Input Voltage Max
5.5V
Output Current
3A
No. of Pins
12Pins
Output Voltage - Nom
-
Output Voltage Max
5.5V
Efficiency
-
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Switching Frequency
3MHz
Output Type
Adjustable
Topology
Synchronous Buck (Step Down)
No. of Outputs
1 Output
Max Output Current
3A
IC Case / Package
LQFN-EP
IC Mounting
Surface Mount
Output Voltage Min
0.5V
Switching Frequency Typ
2MHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
DC / DC Converter IC Case
LQFN-EP
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
