Need more?
Quantity | Price (inc GST) |
---|---|
1+ | S$9.250 (S$10.0825) |
10+ | S$6.130 (S$6.6817) |
25+ | S$5.320 (S$5.7988) |
100+ | S$4.400 (S$4.796) |
250+ | S$3.940 (S$4.2946) |
500+ | S$3.870 (S$4.2183) |
1000+ | S$3.790 (S$4.1311) |
Product Information
Product Overview
LTC®3315B is dual 2A monolithic synchronous step-down converter operating from a 2.25V to 5.5V input supply in one package for space-constrained applications with demanding performance requirements. Using constant frequency, peak current mode control at switching frequencies up to 10MHz with a minimum on time as low as 25ns, both bucks achieve high efficiency and fast transient response in a very small application footprint. The LTC3315B operates in forced continuous or pulse skip mode for low noise or in Burst Mode® operation for high efficiency at light loads. The common buck switching frequency is 6MHz and can be synchronized to an external oscillator via the MODE/SYNC pin. Typical applications are servers, telecom supplies, optical networking, distributed DC power systems (POL), FPGA, ASIC, µP core supplies, industrial/automotive/communications.
- Regulated feedback voltage of 500mV
- Precision enable thresholds, PGOOD signal, output overvoltage protection, thermal shutdown
- Output short-circuit protection and up to 100% duty cycle operation for low dropout
- Safely tolerates inductor saturation in overload
- Shutdown current of 1.2µA
- Precision 400mV enable thresholds
- Internal soft-start and compensation
- Low profile, thermally enhanced 12-lead 2mm × 2mm × 0.74mm LQFN package
- –40°C to 125°C temperature range
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
2Outputs
2 Output
5.5V
LQFN-EP
12Pins
-
5.5V
-
125°C
-
No SVHC (21-Jan-2025)
6MHz
Module
Synchronous Buck (Step Down)
2.25V
2A
2A
Surface Mount
500mV
6MHz
-40°C
-
MSL 3 - 168 hours
LQFN-EP
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate