Need more?
Quantity | Price (inc GST) |
---|---|
1+ | S$12.560 (S$13.6904) |
10+ | S$8.510 (S$9.2759) |
25+ | S$6.130 (S$6.6817) |
121+ | S$6.020 (S$6.5618) |
363+ | S$5.960 (S$6.4964) |
605+ | S$5.910 (S$6.4419) |
1089+ | S$5.890 (S$6.4201) |
Product Information
Product Overview
LTC®3407A-2 is a dual, constant frequency, synchronous step-down DC/DC converter. Intended for low power applications, it operates from a 2.5V to 5.5V input voltage range and has a constant 2.25MHz switching frequency, enabling the use of tiny, low cost capacitors and inductors 1mm or less in height. Each output voltage is adjustable from 0.6V to 5V. Internal synchronous 0.35ohm, 1A power switches provide high efficiency without the need for external Schottky diodes. A user selectable mode input is provided to allow the user to trade-off ripple noise for low power efficiency. BurstMode® operation provides the highest efficiency at light loads, while pulse skip mode provides the lowest ripple noise at light loads. Typical applications are PDAs/palmtop PCs, digital cameras, cellular phones, wireless and DSL modems.
- Feedback pin input current 30nA (TA=25°C. VIN=3.6V)
- Oscillator frequency range from 1.8 to 2.7MHz (VFBX=0.6V, TA=25°C. VIN=3.6V)
- Peak switch current limit 1.2A (VIN=3V, VFBX=0.5V, duty cycle <lt/>35%, TA=25°C. VIN=3.6V)
- Switch leakage current is 1μA (VIN=5V, VRUN=0V, VFBX=0V)
- 10-lead plastic DFN package
- Temperature rating range from –40°C to 85°C
- Reference voltage line regulation is 0.3%/V typical (VIN=2.5V to 5.5V)
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2 Output
1Outputs
2.5V
800mA
800mA
10Pins
Surface Mount
600mV
1.5MHz
-40°C
-
MSL 1 - Unlimited
DFN-EP
Adjustable
Synchronous Buck (Step Down)
5.5V
800mA
DFN-EP
5V
-
5V
96%
85°C
-
No SVHC (21-Jan-2025)
2.25MHz
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate