Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTC3525LESC6-3#TRMPBF
Order Code4033581
Your Part Number
10 In Stock
Need more?
10 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$9.010 (S$9.8209) |
| 10+ | S$6.920 (S$7.5428) |
| 25+ | S$6.400 (S$6.976) |
| 100+ | S$5.830 (S$6.3547) |
| 250+ | S$5.800 (S$6.322) |
| 500+ | S$5.690 (S$6.2021) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$9.01 (S$9.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC3525LESC6-3#TRMPBF
Order Code4033581
Technical Datasheet
Output TypeFixed
No. of Outputs1Outputs
TopologySynchronous Boost (Step Up)
Input Voltage Min500mV
Input Voltage Max4.5V
Output Current160mA
Max Output Current160mA
IC Case / PackageSC-70
No. of Pins6Pins
IC MountingSurface Mount
Output Voltage Nom3V
Output Voltage - Nom3V
Output Voltage Min-
Output Voltage Max-
Switching Frequency Typ-
Efficiency95%
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
DC / DC Converter IC CaseSC-70
Automotive Qualification Standard-
Switching Frequency-
Technical Specifications
Output Type
Fixed
Topology
Synchronous Boost (Step Up)
Input Voltage Max
4.5V
Max Output Current
160mA
No. of Pins
6Pins
Output Voltage Nom
3V
Output Voltage Min
-
Switching Frequency Typ
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
SC-70
Switching Frequency
-
No. of Outputs
1Outputs
Input Voltage Min
500mV
Output Current
160mA
IC Case / Package
SC-70
IC Mounting
Surface Mount
Output Voltage - Nom
3V
Output Voltage Max
-
Efficiency
95%
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
