
Need more?
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$8.790 | S$8.79 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$8.790 (S$9.5811) |
| 10+ | S$6.750 (S$7.3575) |
| 25+ | S$6.240 (S$6.8016) |
| 100+ | S$5.680 (S$6.1912) |
| 250+ | S$5.640 (S$6.1476) |
| 500+ | S$5.530 (S$6.0277) |
Product Information
Product Overview
LTC3526L-2 is a synchronous, fixed frequency step-up DC/DC converter with output disconnect. Battery life in single AA/AAA powered products is extended further with a 680mV start-up voltage and operation down to 500mV once started. A switching frequency of 2MHz minimizes solution footprint by allowing the use of tiny, low profile inductors and ceramic capacitors. The current mode PWM design is internally compensated, reducing external parts count. This device features Burst mode operation at light load conditions allowing it to maintain high efficiency over a wide range of load. It is used in application such as medical instruments, noise cancelling headphones, wireless mice, Bluetooth headsets etc.
- VIN start-up voltage is 680mV
- VOUT range is 1.5V to 5.25V
- Output disconnect, integrated soft-start
- Switching frequency is 2MHz typical
- Current mode control with internal compensation
- Internal synchronous rectifier, anti-ring control
- Quiescent current (shutdown) is 1µA maximum
- Quiescent current (Burst mode) is 9µA typical
- Operating temperature is -40°C to 85°C
- Package style is 6-lead plastic DFN
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
Synchronous Boost (Step Up)
5V
750mA
6Pins
-
5.25V
94%
85°C
-
No SVHC (04-Feb-2026)
-
1Outputs
500mV
750mA
DFN-EP
Surface Mount
1.5V
2MHz
-40°C
-
MSL 1 - Unlimited
DFN-EP
2MHz
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
