
Need more?
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$9.200 | S$9.20 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$9.200 (S$10.028) |
| 10+ | S$7.070 (S$7.7063) |
| 25+ | S$6.540 (S$7.1286) |
| 100+ | S$5.950 (S$6.4855) |
| 250+ | S$5.920 (S$6.4528) |
| 500+ | S$5.810 (S$6.3329) |
Product Information
Product Overview
LTC3531 is a synchronous buck-boost DC/DC converter. It operate from input voltages above, below or equal to the output voltage. The topology incorporated in the ICs provides a continuous transfer through all operating modes, making the product ideal for single cell Li-Ion and multicell alkaline or nickel applications. The converters operate in Burst Mode, minimizing solution footprint and component count as well as providing high conversion efficiency over a wide range of load currents. It is widely used in application such as handheld instruments, MP3 players, handheld computers, PDA/GPS etc.
- Single inductor, upto 90% efficiency
- Input voltage range is 1.8V to 5.5V
- Quiescent current in sleep is 16μA typical
- Short-circuit protection
- Output disconnect in shutdown
- Peak current limit is 365mA typical
- Operating temperature is -40°C to 85°C
- Packaging style is 8-lead plastic DFN
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
Synchronous Buck-Boost
5.5V
200mA
8Pins
-
5V
90%
85°C
-
No SVHC (04-Feb-2026)
-
1Outputs
1.8V
200mA
DFN-EP
Surface Mount
2V
-
-40°C
-
MSL 1 - Unlimited
DFN-EP
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
