LTC3547EDDB#TRMPBF
DC/DC Switching Regulator, Synchronous Buck, 2 Output, 2.5 to 5.5V in, 0.3A out, 2.25MHz, DFN-EP-8

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTC3547EDDB#TRMPBFCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Order Code | Re-Reel4029209RL Cut Tape4029209 |
| Your Part Number | |
| Technical Datasheet |
Notify me when back in stock
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$9.070 | S$9.07 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$9.070 (S$9.8863) |
| 10+ | S$6.970 (S$7.5973) |
| 25+ | S$6.450 (S$7.0305) |
| 100+ | S$5.870 (S$6.3983) |
| 250+ | S$5.670 (S$6.1803) |
| 500+ | S$5.560 (S$6.0604) |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTC3547EDDB#TRMPBFCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Order Code | Re-Reel4029209RL Cut Tape4029209 |
| Technical Datasheet | |
| No. of Outputs | 2 Output |
| Output Type | Adjustable |
| No. of Outputs | 2Outputs |
| Topology | Synchronous Buck (Step Down) |
| Input Voltage Min | 2.5V |
| Input Voltage Max | 5.5V |
| Max Output Current | 300mA |
| Output Current - Output 1 | 300mA |
| IC Case / Package | DFN-EP |
| Output Current - Output 2 | 300mA |
| No. of Pins | 8Pins |
| IC Mounting | Surface Mount |
| Output Voltage - Nom | - |
| Output Voltage Min | 600mV |
| Output Voltage Max | 5.5V |
| Switching Frequency Typ | 2.25MHz |
| Efficiency | 96% |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
| DC / DC Converter IC Case | DFN-EP |
| Switching Frequency | 2.25MHz |
Product Overview
LTC3547 is a dual, constant-frequency, synchronous step-down DC/DC converter. 100% duty cycle provides low dropout operation, extending battery life in portable systems. Low output voltages are supported with the 0.6V feedback reference voltage. Each regulator can supply 300mA continuous output current. The input voltage range is 2.5V to 5.5V, making it ideal for Li-Ion and USB powered applications. Supply current during operation is only 40µA and drops to <lt/> 1µA in shutdown. Automatic Burst Mode® operation increases efficiency at light loads, further extending battery life. An internally set 2.25MHz switching frequency allows the use of tiny surface mount inductors and capacitors. Internal soft-start reduces inrush current during start-up. All outputs are internally compensated to work with ceramic capacitors. It is used in application such as cellular telephones, digital still cameras, wireless and DSL modems, PDAs/palmtop PCs, portable media players etc.
- High efficiency dual step-down outputs upto 96%
- Automatic low ripple burst mode operation is 20mVP-P typical
- Internally compensated for all ceramic capacitors
- Independent internal soft-start for each channel
- Current mode operation for excellent line and load transient response
- 0.6V reference allows low output voltages
- Short-circuit protected
- Operating ambient temperature is -40°C to 85°C
- Package style is 8-lead plastic DFN
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| No. of Outputs | 2 Output |
|---|---|
| No. of Outputs | 2Outputs |
| Input Voltage Min | 2.5V |
| Max Output Current | 300mA |
| IC Case / Package | DFN-EP |
| No. of Pins | 8Pins |
| Output Voltage - Nom | - |
| Output Voltage Max | 5.5V |
| Efficiency | 96% |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Switching Frequency | 2.25MHz |
| Output Type | Adjustable |
|---|---|
| Topology | Synchronous Buck (Step Down) |
| Input Voltage Max | 5.5V |
| Output Current - Output 1 | 300mA |
| Output Current - Output 2 | 300mA |
| IC Mounting | Surface Mount |
| Output Voltage Min | 600mV |
| Switching Frequency Typ | 2.25MHz |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| DC / DC Converter IC Case | DFN-EP |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Philippines Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
