LTC3601EMSE#PBF
DC-DC Switching Synchronous Buck Regulator, Adjustable, 4 to 15V in, 0.6V/1.5A out, MSOP-EP-16

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTC3601EMSE#PBFCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4025415 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$11.530 (S$12.5677) |
| 10+ | S$8.930 (S$9.7337) |
| 37+ | S$8.050 (S$8.7745) |
| 111+ | S$7.530 (S$8.2077) |
| 259+ | S$7.220 (S$7.8698) |
| 518+ | S$7.020 (S$7.6518) |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTC3601EMSE#PBFCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4025415 |
| Technical Datasheet | |
| Output Type | Adjustable |
| No. of Outputs | 1Outputs |
| Topology | Synchronous Buck (Step Down) |
| Input Voltage Min | 4V |
| Input Voltage Max | 15V |
| Output Current | 1.5A |
| Max Output Current | 1.5A |
| IC Case / Package | MSOP-EP |
| No. of Pins | 16Pins |
| IC Mounting | Surface Mount |
| Output Voltage - Nom | - |
| Output Voltage Min | 600mV |
| Output Voltage Max | - |
| Switching Frequency Typ | 4MHz |
| Efficiency | 96% |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
| DC / DC Converter IC Case | MSOP-EP |
| Automotive Qualification Standard | - |
| Switching Frequency | 4MHz |
Product Overview
LTC3601 is a high efficiency, monolithic synchronous buck regulator using a phase-lockable controlled on-time, current mode architecture capable of supplying up to 1.5A of output current. Operating supply voltage range is from 4V to 15V, making it suitable for wide range of power supply applications. For switching noise sensitive applications, it can be externally synchronized over same frequency range. An internal phase-locked loop aligns on-time of top power MOSFET to the internal or external clock. This unique constant frequency/controlled on-time architecture is ideal for high step-down ratio applications that demand high switching frequencies and fast transient response. It offers two operational modes: burst mode operation and forced continuous mode to allow the user to optimize output voltage ripple, noise, and light load efficiency for a given application. Applications include distributed power systems, lithium-ion battery-powered instruments and point-of-load power supply.
- Up to 96% efficiency, very low duty cycle operation: 5% at 2.25MHz
- External frequency synchronization
- Current mode operation for excellent line and load transient response
- User selectable burst mode (no load IQ = 300µA) or forced continuous operation
- 0.6V reference allows low output voltages, short-circuit protected
- Output voltage tracking capability, programmable soft-start, power good status output
- Adjustable switching frequency of 800KHz to 4MHz
- 2.8A maximum valley switch current limit
- 16-lead plastic MSOP package, –40°C to 125°C temperature range
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Output Type | Adjustable |
|---|---|
| Topology | Synchronous Buck (Step Down) |
| Input Voltage Max | 15V |
| Max Output Current | 1.5A |
| No. of Pins | 16Pins |
| Output Voltage - Nom | - |
| Output Voltage Max | - |
| Efficiency | 96% |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | - |
| No. of Outputs | 1Outputs |
|---|---|
| Input Voltage Min | 4V |
| Output Current | 1.5A |
| IC Case / Package | MSOP-EP |
| IC Mounting | Surface Mount |
| Output Voltage Min | 600mV |
| Switching Frequency Typ | 4MHz |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| DC / DC Converter IC Case | MSOP-EP |
| Switching Frequency | 4MHz |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
