
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$35.030 (S$38.1827) |
| 10+ | S$28.150 (S$30.6835) |
| 45+ | S$25.540 (S$27.8386) |
| 135+ | S$24.220 (S$26.3998) |
| 270+ | S$23.570 (S$25.6913) |
| 540+ | S$23.030 (S$25.1027) |
Product Information
Product Overview
LTC3608 is a high efficiency, monolithic synchronous step-down DC/DC converter. It uses a valley current control architecture to deliver very low duty cycle operation at high frequency with excellent transient response. The operating frequency is selected by an external resistor and is compensated for variations in VIN and VOUT. It can be configured for discontinuous or forced continuous operation at light load. Forced continuous operation reduces noise and RF interference while discontinuous mode provides high efficiency by reducing switching losses at light loads. Fault protection is provided by internal foldback current limiting, an output overvoltage comparator and an optional short-circuit shutdown timer. Soft-start capability for supply sequencing is accomplished using an external timing capacitor. It is widely used in application such as point of load regulation, distributed power systems etc.
- Wide VIN range is 4V to 18V, output current is 8A
- Internal N-channel MOSFETs, true current mode control
- Optimized for high step-down ratios
- Extremely fast transient response, stable with ceramic COUT
- Power good output voltage monitor, adjustable on-time/switching frequency
- Adjustable current limit
- Output overvoltage protection, optional short-circuit shutdown timer
- Minimum on-time is 60nsec typical at (ION = 180µA, VON = 0V)
- Shutdown supply current is 15µA typical
- Operating junction temperature is -40°C to 125°C, package style is 52-lead plastic QFN
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
Synchronous Buck (Step Down)
18V
8A
52Pins
-
-
-
125°C
-
No SVHC (04-Feb-2026)
-
1Outputs
4V
8A
QFN-EP
Surface Mount
600mV
-
-40°C
-
MSL 1 - Unlimited
QFN-EP
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
