
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$18.370 (S$20.0233) |
| 10+ | S$14.450 (S$15.7505) |
| 73+ | S$12.600 (S$13.734) |
| 146+ | S$12.170 (S$13.2653) |
| 292+ | S$11.810 (S$12.8729) |
| 511+ | S$11.570 (S$12.6113) |
Product Information
Product Overview
LTC®3784 is a high-performance PolyPhase® single output synchronous boost converter controller that drives two N-channel power MOSFET stages out-of-phase. Multiphase operation reduces input and output capacitor requirements and allows the use of smaller inductors than the single-phase equivalent. Synchronous rectification increases efficiency reduces power losses, and eases thermal requirements, simplifying high-power boost applications. A 4.5V to 60V input supply range encompasses a wide range of system architectures and battery chemistries. Application includes industrial, automotive, medical, military.
- Synchronous operation for highest efficiency and reduced heat dissipation
- Power good output voltage monitor
- Low shutdown current, IQ <lt/> 4µA
- Internal LDO powers gate drive from VBIAS or EXTVCC
- Chip bias voltage operating range from 4.5 to 60V (TA = 25°C, VBIAS = 12V)
- Typical feedback current is ±5nA (TA = 25°C, VBIAS = 12V)
- Maximum current sense threshold is 110mV (VFB = 1.1V, ILIM = INTVCC, TA = 25°C)
- Typical top gate pull-up resistance is 1.2ohm (TA = 25°C, VBIAS = 12V)
- 28-lead plastic QFN package
- Temperature rating range from -40°C to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
Synchronous Boost (Step Up)
60V
25A
28Pins
-
60V
-
125°C
-
No SVHC (04-Feb-2026)
-
1Outputs
2.3V
25A
QFN-EP
Surface Mount
-
760kHz
-40°C
-
MSL 1 - Unlimited
QFN-EP
900kHz
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
