Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTC3900ES8#TRPBFCopy
Manufacturer Standard Lead Time12 weeks
Order Code
Re-Reel4751999RL
Cut Tape4751999
Your Part Number
2,500 In Stock
Need more?
2,500 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$13.630 | S$13.63 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$13.630 (S$14.8567) |
| 10+ | S$10.580 (S$11.5322) |
| 25+ | S$9.820 (S$10.7038) |
| 100+ | S$9.070 (S$9.8863) |
| 250+ | S$8.890 (S$9.6901) |
| 500+ | S$8.710 (S$9.4939) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC3900ES8#TRPBFCopy
Manufacturer Standard Lead Time12 weeks
Order Code
Re-Reel4751999RL
Cut Tape4751999
Technical Datasheet
No. of Channels1Channels
Gate Driver TypeIsolated
Driver ConfigurationLow Side
Power Switch TypeMOSFET
No. of Pins8Pins
IC Case / PackageNSOIC
IC MountingSurface Mount
Input TypeInverting, Non-Inverting
Source Current2A
Sink Current2A
Supply Voltage Min4.5V
Supply Voltage Max11V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay60ns
Output Delay60ns
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Channels
1Channels
Driver Configuration
Low Side
No. of Pins
8Pins
IC Mounting
Surface Mount
Source Current
2A
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
Input Delay
60ns
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Gate Driver Type
Isolated
Power Switch Type
MOSFET
IC Case / Package
NSOIC
Input Type
Inverting, Non-Inverting
Sink Current
2A
Supply Voltage Max
11V
Operating Temperature Max
125°C
Output Delay
60ns
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
