Need more?
Quantity | Price (inc GST) |
---|---|
1+ | S$12.490 (S$13.6141) |
10+ | S$8.430 (S$9.1887) |
91+ | S$6.240 (S$6.8016) |
182+ | S$5.770 (S$6.2893) |
273+ | S$5.540 (S$6.0386) |
546+ | S$5.520 (S$6.0168) |
1001+ | S$5.410 (S$5.8969) |
Product Information
Product Overview
LTC4314 is a pin-selectable, 4-channel, 2-wire multiplexer with bus buffer. It allows one upstream bus to connect to any combination of downstream busses or channels. An individual enable pin controls each connection. This device provides bidirectional buffering, keeping the upstream bus capacitance isolated from the downstream bus capacitances. The hot-swappable nature of the device allows I/O card insertion into, and removal from, a live backplane without corruption of the data and clock busses. It is widely used in application such as telecommunications systems including ATCA, address expansion, level translator, capacitance buffers/bus extender, live board insertion, PMBus etc.
- Bidirectional buffer for SDA and SCL lines
- High noise margin with VIL = 0.3VCC
- ENABLE pins connect SDA and SCL lines
- Selectable rise time accelerator current and activation voltage
- Stuck bus disconnect and recovery
- ±4KV human body model (HBM) ESD ruggedness
- Input supply voltage is 2.9V to 5.5V
- Level shift 1.5V, 1.8V, 2.5V, 3.3V and 5V busses
- Operating temperature is 0°C to 70°C
- Packaging style is 20-lead QFN
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Multiplexer
4Circuits
QFN-EP
1Channels
-
1:4
Surface Mount
70°C
-
Lead (21-Jan-2025)
Single Supply
2.9V to 5.5V
20Pins
-
-
-
0°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate