Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTC4421HG#WTRPBFCopy |
| Order Code | 5156600 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$21.200 (S$23.108) |
| 10+ | S$16.810 (S$18.3229) |
| 50+ | S$15.150 (S$16.5135) |
| 100+ | S$14.530 (S$15.8377) |
| 250+ | S$14.010 (S$15.2709) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$21.20 (S$23.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTC4421HG#WTRPBFCopy |
| Order Code | 5156600 |
| Technical Datasheet | |
| IC Function | PowerPath Controller |
| Supply Voltage Min | 3V |
| Supply Voltage Max | 36V |
| IC Package Type | SSOP |
| No. of Pins | 36Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Automotive Qualification Standard | AEC-Q100 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| IC Function | PowerPath Controller |
|---|---|
| Supply Voltage Max | 36V |
| No. of Pins | 36Pins |
| Operating Temperature Max | 125°C |
| Automotive Qualification Standard | AEC-Q100 |
| Supply Voltage Min | 3V |
|---|---|
| IC Package Type | SSOP |
| Operating Temperature Min | -40°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
