Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$22.750 (S$24.7975) |
| 10+ | S$15.940 (S$17.3746) |
| 25+ | S$14.170 (S$15.4453) |
| 100+ | S$12.280 (S$13.3852) |
| 250+ | S$12.040 (S$13.1236) |
| 1000+ | S$11.790 (S$12.8511) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$22.75 (S$24.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC487ISW#TRPBF
Order Code4752047
Technical Datasheet
No. of Receivers-
No. of Transmitters4
Communication Mode-
Data Rate Max10Mbps
Supply Voltage Min4.75V
Supply Voltage Max5.25V
IC Case / PackageWSOIC
No. of Pins16Pins
No. of Nodes-
ESD Protection±2 kV (HBM)
Fail SafeOpen
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Receivers
-
Communication Mode
-
Supply Voltage Min
4.75V
IC Case / Package
WSOIC
No. of Nodes
-
Fail Safe
Open
Operating Temperature Max
85°C
Qualification
-
No. of Transmitters
4
Data Rate Max
10Mbps
Supply Voltage Max
5.25V
No. of Pins
16Pins
ESD Protection
±2 kV (HBM)
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001