Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTC6930HDCB-8.00#TRMPBFCopy
Manufacturer Standard Lead Time12 weeks
Order Code
Re-Reel4839516RL
Cut Tape4839516
Your Part Number
484 In Stock
Need more?
484 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$10.140 | S$10.14 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$10.140 (S$11.0526) |
| 10+ | S$7.820 (S$8.5238) |
| 25+ | S$7.240 (S$7.8916) |
| 100+ | S$6.600 (S$7.194) |
| 250+ | S$6.290 (S$6.8561) |
| 500+ | S$6.170 (S$6.7253) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC6930HDCB-8.00#TRMPBFCopy
Manufacturer Standard Lead Time12 weeks
Order Code
Re-Reel4839516RL
Cut Tape4839516
Technical Datasheet
Frequency8MHz
Supply Voltage Min1.7V
Supply Voltage Max5.5V
Digital IC CaseDFN-EP
Product Range-
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency
8MHz
Supply Voltage Max
5.5V
Product Range
-
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Supply Voltage Min
1.7V
Digital IC Case
DFN-EP
No. of Pins
8Pins
Operating Temperature Max
125°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
