Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTC6991MPS6#TRMPBFCopy
Order Code5107588
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$21.880 (S$23.8492) |
| 10+ | S$17.250 (S$18.8025) |
| 25+ | S$15.870 (S$17.2983) |
| 100+ | S$14.610 (S$15.9249) |
| 250+ | S$13.940 (S$15.1946) |
| 500+ | S$13.590 (S$14.8131) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$21.88 (S$23.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC6991MPS6#TRMPBFCopy
Order Code5107588
Technical Datasheet
Frequency Nom0.977kHz
Frequency Stability + / -90ppm
Oscillator Case / PackageTSOT-23
Supply Voltage Nom5.5V
Product Range-
Operating Temperature Min-55°C
Operating Temperature Max125°C
Oscillator Output CompatibilityCMOS
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
0.977kHz
Oscillator Case / Package
TSOT-23
Product Range
-
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Frequency Stability + / -
90ppm
Supply Voltage Nom
5.5V
Operating Temperature Min
-55°C
Oscillator Output Compatibility
CMOS
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
