
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTM2882CV-5#PBFCopy |
| Manufacturer Standard Lead Time | 24 weeks |
| Order Code | 4415316 |
| Your Part Number | |
| Technical Datasheet |
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$36.800 (S$40.112) |
| 10+ | S$29.610 (S$32.2749) |
| 25+ | S$27.820 (S$30.3238) |
| 119+ | S$25.650 (S$27.9585) |
| 357+ | S$24.600 (S$26.814) |
| 595+ | S$24.110 (S$26.2799) |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTM2882CV-5#PBFCopy |
| Manufacturer Standard Lead Time | 24 weeks |
| Order Code | 4415316 |
| Technical Datasheet | |
| IC Type | RS232 Transceiver |
| No. of Receivers | 2Receivers |
| No. of Transmitters | 2 |
| Communication Mode | Half Duplex |
| Data Rate Max | 1Mbps |
| Supply Voltage Min | 4.5V |
| Supply Voltage Max | 5.5V |
| IC Case / Package | LGA |
| No. of Pins | 32Pins |
| No. of Nodes | - |
| ESD Protection | ±10 kV (HBM) |
| Fail Safe | - |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 70°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
LTM2882CV-5#PBF is a complete galvanically isolated dual RS232 µModule® (micromodule)transceiver + power. No external components are required. A single 3.3V or 5V supply powers both sides of the interface through an integrated, isolated DC/DC converter. A logic supply pin allows easy interfacing with different logic levels from 1.62V to 5.5V, independent of the main supply. Coupled inductors and an isolation power transformer provide 2500VRMS of isolation between line transceiver and the logic interface. This device is ideal for systems with different grounds, allowing for large common mode voltages. Uninterrupted communication is guaranteed for common mode transients greater than 30kV/μs. Applications include isolated RS232 interface, industrial communication, test and measurement equipment, and breaking RS232 ground loops.
- Input voltage range from 4.5V to 5.5V, no external components required
- RS232 transceiver: 2500VRMS for 1 minute, 1µA max input supply current at (ON = 0V)
- UL-CSA recognized file #E151738, CSA component acceptance notice 5A
- 1.62V to 5.5V logic supply for flexible digital interfacing
- No damage or latchup to ±10kV HBM ESD on isolated RS232 interface or across isolation barrier
- High common mode transient immunity: 30kV/μs min at (VL = ON = 3.3V, VCM = 1kV, ∆t = 33ns)
- Maximum continuous working voltage: 560VPEAK, efficiency is 68% typical at (ICC2 = 100mA)
- True RS232 compliant output levels
- Output supply short-circuit current is 200mA typical at (TA = 25°C)
- 32 lead LGA package, operating temperature range from 0°C to 70°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| IC Type | RS232 Transceiver |
|---|---|
| No. of Transmitters | 2 |
| Data Rate Max | 1Mbps |
| Supply Voltage Max | 5.5V |
| No. of Pins | 32Pins |
| ESD Protection | ±10 kV (HBM) |
| Operating Temperature Min | 0°C |
| Product Range | - |
| MSL | MSL 3 - 168 hours |
| No. of Receivers | 2Receivers |
|---|---|
| Communication Mode | Half Duplex |
| Supply Voltage Min | 4.5V |
| IC Case / Package | LGA |
| No. of Nodes | - |
| Fail Safe | - |
| Operating Temperature Max | 70°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00001 |
