Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | S$75.280 (S$82.0552) |
Product Information
Product Overview
Evaluation kit to evaluate the MAX12935 two channels, wide body digital isolator. The EV kit should be powered from two independent isolated power supplies with nominal output voltage in range from 1.71V to 5.5V. For evaluating the electrical parameters of the device without any isolation between the two sides a single power supply can also be used. The MAX1293XWEVKIT# comes with U1 populated and supports the following digital isolators such as MAX12934BAWE+, MAX12934CAWE+, MAX12934EAWE+, MAX12934FAWE+, MAX12935BAWE+, MAX12935CAWE+, MAX12935EAWE+ and MAX12935FAWE+. Suitable for sue in multifunction printer, sensor boards and smart meter.
- Broad range of data transfer rates (from DC to 200Mbps)
- 2 unidirectional channels in opposite direction
- SMA connectors for easy connection to external equipment
- Wide power supply voltage range from 1.71V to 5.5V
- Guaranteed up to 5KVRMS isolation (for the wide-body SOIC package) for 60s
- Battery Management; Fieldbus Communications for Industrial Automation; General Isolation Application; Isolated RS232, RS-485/RS-422, CAN; Medical Systems
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Interface
Eval Board MAX12934
-
MAX12934
Digital Isolator
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate