
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX14858GWE+Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 2664579 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$20.900 (S$22.781) |
| 10+ | S$16.520 (S$18.0068) |
| 46+ | S$14.830 (S$16.1647) |
| 138+ | S$14.000 (S$15.260) |
| 276+ | S$13.590 (S$14.8131) |
| 506+ | S$13.290 (S$14.4861) |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX14858GWE+Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 2664579 |
| Technical Datasheet | |
| IC Type | RS422 / RS485 Transceiver |
| No. of Receivers | 1Receivers |
| No. of Transmitters | 1 |
| Communication Mode | Full Duplex |
| Data Rate Max | 250Kbps |
| Supply Voltage Min | 3V |
| Supply Voltage Max | 5.5V |
| IC Case / Package | WSOIC |
| No. of Pins | 16Pins |
| No. of Nodes | 128 |
| ESD Protection | ±8 kV (Contact), ±18 kV (Air Gap), ±35 kV (HBM) |
| Fail Safe | Open, Short |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 105°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
MAX14858GWE+ is an isolated RS-485/RS-422 transceiver that provide 5000VRMS (60s) of galvanic isolation between the cable-side (RS-485/RS-422 driver/ receiver-side) and the UART-side of the device. Isolation improves communication by breaking ground loops and reduces noise when there are large differences in ground potential between ports. This device includes one drive channel and one receive channel. The receiver is a 1/4-unit load, allowing up to 128 transceivers on a common bus. Integrated true fail-safe circuitry ensures a logic high on the receiver output when inputs are shorted or open. Undervoltage lockout disables the driver when the cable-side or UART-side power supplies are below functional levels. It is approved by UL according to UL1577, cUL according to CSA bulletin 5A, VDE 0884-10. It is used in applications such as industrial automation equipment, programmable logic controllers, HVAC, and power meters.
- High-performance transceiver enables flexible designs
- ±35kV ESD (HBM) on driver outputs/receiver inputs, thermal shutdown
- 5KVRMS withstand isolation voltage for 60 seconds (VISO)
- 1200VPEAK maximum repetitive peak-isolation voltage (VIORM)
- 848VRMS maximum working-isolation voltage (VIOWM)
- VDDA supply voltage range from 1.71V to 5.5V
- Supply current (IDDA) is 3.9mA typical at (VDDA – VGNDA = 1.71V to 5.5V)
- Glitch rejection is 17ns typical at (VDDA – VGNDA = 1.71V to 5.5V)
- Operating temperature range from -40°C to +105°C
- 16-pin SOIC package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| IC Type | RS422 / RS485 Transceiver |
|---|---|
| No. of Transmitters | 1 |
| Data Rate Max | 250Kbps |
| Supply Voltage Max | 5.5V |
| No. of Pins | 16Pins |
| ESD Protection | ±8 kV (Contact), ±18 kV (Air Gap), ±35 kV (HBM) |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| No. of Receivers | 1Receivers |
|---|---|
| Communication Mode | Full Duplex |
| Supply Voltage Min | 3V |
| IC Case / Package | WSOIC |
| No. of Nodes | 128 |
| Fail Safe | Open, Short |
| Operating Temperature Max | 105°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .002117 |
