
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$11.430 (S$12.4587) |
| 10+ | S$8.860 (S$9.6574) |
| 25+ | S$8.210 (S$8.9489) |
| 100+ | S$7.500 (S$8.175) |
| 300+ | S$7.110 (S$7.7499) |
| 500+ | S$6.960 (S$7.5864) |
Product Information
Product Overview
MAX1487EESA+ is a low-power, transceiver for RS-485 and RS422 communication. It features reduced slew-rate drivers that minimize EMI and reduce reflections caused by improperly terminated cables, thus allowing error-free data transmission up to 250kbps. Drivers are short-circuit current limited and are protected against excessive power dissipation by thermal shutdown circuitry that places the driver outputs into a high-impedance state. The receiver input has a fail-safe feature that guarantees a logic-high output if the input is an open circuit. Applications include low-power RS-485 transceivers, low-power RS-422 transceivers, level translators, transceivers for EMI-sensitive applications, and industrial-control local area networks.
- Half duplex, 2.5Mbps data rate, receiver/driver enable
- 230μA quiescent current
- 128 number of receivers on bus
- Differential driver output (with load) is 2V min at R=50 ohm (RS-422), VCC=5V ±5%, TA=TMIN to TMAX
- Receiver differential threshold voltage is 0.2V max at -7V ≤ VCM ≤ 12V, VCC=5V ±5%, TA=TMIN to TMAX
- Driver rise or fall time is 20ns typ at RDIFF=54ohm, CL1=CL2=100pF, VCC=5V ±5%, TA=TMIN to TMAX
- Receiver short-circuit current is 95mA max at 0V ≤ VO ≤ VCC, VCC=5V ±5%, TA=TMIN to TMAX
- Temperature range from -40°C to +85°C
- 8 SO package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS422 / RS485 Transceiver
1
500Kbps
5.25V
8Pins
±15 kV (HBM)
-40°C
-
MSL 1 - Unlimited
1Receivers
Half Duplex
4.75V
NSOIC
128
Open
85°C
-
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for MAX1487EESA+
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
