
Need more?
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$6.820 | S$6.82 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$6.820 (S$7.4338) |
| 10+ | S$5.170 (S$5.6353) |
| 25+ | S$4.760 (S$5.1884) |
| 100+ | S$4.310 (S$4.6979) |
| 250+ | S$4.090 (S$4.4581) |
| 500+ | S$3.960 (S$4.3164) |
Product Information
Product Overview
The MAX15027ATB+T is a 1.425V to 3.6V input, 1A low-dropout regulator with BIAS input in 10 pin TQFN package. It operates from input voltages as low as 1.425V and deliver up to 1A of continuous output current with a typical dropout voltage of only 75mV. The output voltage is adjustable from 0.5V to VIN and is ±2% accurate over load and line variations. It features a BIAS input of 3V to 5.5V from an always-on power supply. The BIAS input current is reduced down to less than 2μA during shutdown. This regulator use small, 1μF ceramic input capacitors and 4.7μF ceramic output capacitors to deliver 1A output current. High bandwidth provides excellent transient response and limits output voltage deviation to 15mV for a 500mA load step with only a 4.7μF ceramic output capacitor and the voltage deviations can be reduced further by increasing the output capacitor. This device offers a logic-controlled shutdown input to reduce input current consumption down to less than 5.5μA in standby mode.
- 225mV dropout at 1A output current
- Operating temperature range from -40°C to 125°C
- Soft-start to reduce inrush current, short-circuit protection and thermal overload protection
- Operating bias supply current is 60μA and shutdown bias supply current is 1.2μA
- ATE; Automotive (Dead-Man LDO); Base Station; Networking; Optical Modules; Servers; Storage
Applications
Power Management, Automotive, Communications & Networking
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
3.6V
-
3.3V
1A
75mV
Surface Mount
10Pins
125°C
MSL 1 - Unlimited
1.425V
1Outputs
500mV
Positive Output
1A
75mV
TDFN
-40°C
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
