
Product Information
Product Overview
The MAX15041ETE+T is a low cost PWM step-down DC to DC regulator with internal switch in 16 pin TQFN package. This synchronous DC to DC converter with internal switches delivers an output current up to 3A. The MAX15041 operates from an input voltage of 4.5V to 28V and provides an adjustable output voltage from 0.6V to 90% of VIN (set with two external resistors). The device is ideal for distributed power systems and pre-regulation. It has peak current mode PWM controller with internally fixed 350KHz switching frequency. The current mode control architecture simplifies compensation design and ensures cycle by cycle current limit and fast response to line and load transients. It has internal MOSFETs that provide better efficiency than asynchronous solutions while simplifying design relative to discrete controller solutions. In addition to simplifying design, the integrated MOSFETs minimize EMI, reduce board space and provide higher reliability by minimizing number of external components.
- Up to 93% efficiency and 90% maximum duty cycle
- Operating temperature range from -40°C to 85°C
- ±1% output accuracy over temperature
- Internal 170mohm RDS-ON (high side) and 105mohm RDS-ON (low side) power switch
- Stable with low ESR ceramic output capacitors
- Safe start-up into pre-biased output and VDD LDO undervoltage lockout
- Enable input and power good output
- Fully protected against overcurrent and overtemperature
- Thermal shutdown, overcurrent protection and programmable soft-start
- 2.1mA quiescent current & 2μA shutdown supply current (VEN = 0V, VDD regulated by internal LDO)
Applications
Power Management, Consumer Electronics, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
Synchronous Buck (Step Down)
28V
3A
16Pins
-
25.2V
93%
85°C
-
No SVHC (25-Jun-2025)
-
1Outputs
4.5V
3A
TQFN
Surface Mount
606mV
350kHz
-40°C
-
MSL 1 - Unlimited
TQFN
350kHz
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
