
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX1616EUK+TCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | Re-Reel2515976RL Cut Tape2515976 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$7.760 | S$7.76 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$7.760 (S$8.4584) |
| 10+ | S$5.930 (S$6.4637) |
| 25+ | S$5.470 (S$5.9623) |
| 100+ | S$4.970 (S$5.4173) |
| 250+ | S$4.770 (S$5.1993) |
| 500+ | S$4.680 (S$5.1012) |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX1616EUK+TCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | Re-Reel2515976RL Cut Tape2515976 |
| Technical Datasheet | |
| Output Type | Adjustable |
| Input Voltage Min | 4V |
| Input Voltage Max | 28V |
| No. of Outputs | 1Outputs |
| Output Voltage - Nom | - |
| Output Voltage Min | 1.24V |
| Output Voltage Max | 28V |
| Polarity | Positive Output |
| Output Current Max | 30mA |
| Max Output Current | 30mA |
| Dropout Voltage - Typ @ Current | - |
| IC Mounting | Surface Mount |
| IC Case / Package | SOT-23 |
| No. of Pins | 5Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The MAX1616EUK+T is a high-voltage, low power linear regulator for notebook computers in 5 pin SOT-23 package. It is a linear regulator that supplies always-on, keep-alive power to CMOS RAM and microcontrollers (μCs) in systems with high-voltage batteries. Key features include wide input voltage range, low dropout voltage and low quiescent supply current. Despite a miserly 8μA (max) no-load supply current, the MAX1616 have excellent line-transient response and AC power-supply rejection ratio. It provide a clean an adjustable 1.24V to 28V output, even when subjected to fast supply-voltage changes that occur during the switchover from battery to AC adapter input power. It is an excellent thermal characteristic and tolerates up to 571mW of power dissipation. Fault protection is provided by internal foldback current limiting and thermal shutdown circuitry.
- Supply voltage range is 4V to 28V
- Operating temperature range from -40°C to 85°C
- Quiescent supply current is 8μA (max)
- Shutdown supply current is 1μA
- Output current is 30mA
- Initial output accuracy is ±2%
Applications
Power Management, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Output Type | Adjustable |
|---|---|
| Input Voltage Max | 28V |
| Output Voltage - Nom | - |
| Output Voltage Max | 28V |
| Output Current Max | 30mA |
| Dropout Voltage - Typ @ Current | - |
| IC Case / Package | SOT-23 |
| Operating Temperature Min | -40°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
| Input Voltage Min | 4V |
|---|---|
| No. of Outputs | 1Outputs |
| Output Voltage Min | 1.24V |
| Polarity | Positive Output |
| Max Output Current | 30mA |
| IC Mounting | Surface Mount |
| No. of Pins | 5Pins |
| Operating Temperature Max | 85°C |
| MSL | MSL 1 - Unlimited |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000212 |
