
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$20.530 (S$22.3777) |
| 10+ | S$16.190 (S$17.6471) |
| 50+ | S$14.460 (S$15.7614) |
| 100+ | S$13.930 (S$15.1837) |
| 250+ | S$13.350 (S$14.5515) |
| 500+ | S$13.010 (S$14.1809) |
Product Information
Product Overview
The MAX1709EUI+ is a 4A, high frequency, step-up DC to DC converter in 28 pin TSSOP package. This low noise DC to DC converter delivers up to 20W at a fixed (3.3V or 5V) or adjustable (2.5V to 5.5V) output, using an on-chip power MOSFET from +0.7V to +5V supply. Fixed frequency PWM operation ensures that the switching noise spectrum is constrained to 600KHz fundamental and its harmonics allowing easy postfiltering for noise reduction. External clock synchronization capability allows for even tighter noise spectrum control. Two control inputs (ONA, ONB (complementary)) allow simple push-on, push-off control through a single momentary pushbutton switch as well as conventional on/off logic control. It features programmable soft-start and current limit for design flexibility and optimum performance with batteries. It is used in local 2.5V to 3.3V or 5V conversion, local 3.3V to 5V conversion, 3.6V or 5V RF PAs in communications handsets, routers, servers, workstations and card racks.
- Integration reduces external component count to save space
- On-chip 10A power MOSFET
- 5V, 4A output from a 3.3V input
- Fixed 3.3V or 5V output voltage or adjustable (2.5V to 5.5V)
- Constant frequency reduces post-filtering, synchronized switching frequency (350KHz to 1000KHz)
- Lower power consumption extends battery life
- Quiescent power consumption is less than 1mW
- Internal oscillator frequency of 600KHz at VOUT = VCLK = +3.6V
- Maximum duty cycle of 94% at VOUT = VCLK = +3.6V
Applications
Power Management, Industrial
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
Boost (Step Up)
5V
4A
28Pins
-
5V
-
85°C
-
No SVHC (04-Feb-2026)
-
1Outputs
700mV
4A
TSSOP
Surface Mount
3.3V
600kHz
-40°C
-
MSL 1 - Unlimited
TSSOP
600kHz
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
