Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX1726EUK50+TCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | Re-Reel2519134RL Cut Tape2519134 |
| Your Part Number | |
| Technical Datasheet |
2,089 In Stock
Need more?
2,089 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$4.500 | S$4.50 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$4.500 (S$4.905) |
| 10+ | S$3.390 (S$3.6951) |
| 25+ | S$3.100 (S$3.379) |
| 100+ | S$2.790 (S$3.0411) |
| 250+ | S$2.650 (S$2.8885) |
| 500+ | S$2.610 (S$2.8449) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX1726EUK50+TCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | Re-Reel2519134RL Cut Tape2519134 |
| Technical Datasheet | |
| Output Type | Fixed |
| Input Voltage Min | 2.5V |
| Input Voltage Max | 12V |
| No. of Outputs | 1Outputs |
| Output Voltage - Nom | 5V |
| Output Voltage Nom | 5V |
| Output Voltage Min | - |
| Output Voltage Max | - |
| Polarity | Positive Output |
| Max Output Current | 80mA |
| Dropout Voltage - Typ @ Current | 300mV |
| Dropout Voltage Typ @ Current | 300mV |
| IC Mounting | Surface Mount |
| IC Case / Package | SOT-23 |
| No. of Pins | 5Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Output Type | Fixed |
|---|---|
| Input Voltage Max | 12V |
| Output Voltage - Nom | 5V |
| Output Voltage Min | - |
| Polarity | Positive Output |
| Dropout Voltage - Typ @ Current | 300mV |
| IC Mounting | Surface Mount |
| No. of Pins | 5Pins |
| Operating Temperature Max | 85°C |
| MSL | MSL 1 - Unlimited |
| Input Voltage Min | 2.5V |
|---|---|
| No. of Outputs | 1Outputs |
| Output Voltage Nom | 5V |
| Output Voltage Max | - |
| Max Output Current | 80mA |
| Dropout Voltage Typ @ Current | 300mV |
| IC Case / Package | SOT-23 |
| Operating Temperature Min | -40°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Alternatives for MAX1726EUK50+T
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000074 |
