Print Page
MAX17271ETE+
DC/DC Switching Regulator, Adjustable, Buck-Boost, 3 Out, 2.7-5.5VIn, 5.175V/1.1AOut, 1MHz, TQFN-16
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX17271ETE+Copy
Manufacturer Standard Lead Time12 weeks
Order Code2860819
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$10.260 (S$11.1834) |
| 10+ | S$8.000 (S$8.720) |
| 25+ | S$7.280 (S$7.9352) |
| 100+ | S$6.790 (S$7.4011) |
| 300+ | S$6.540 (S$7.1286) |
| 500+ | S$6.390 (S$6.9651) |
Price for:Each
Minimum: 1
Multiple: 1
S$10.26 (S$11.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX17271ETE+Copy
Manufacturer Standard Lead Time12 weeks
Order Code2860819
Technical Datasheet
Output TypeAdjustable
No. of Outputs3 Output
No. of Outputs3Outputs
TopologyBuck-Boost
Input Voltage Min2.7V
Input Voltage Max5.5V
Output Current - Output 11.1A
Max Output Current-
Output Current - Output 2600mA
IC Case / PackageTQFN
No. of Pins16Pins
Output Voltage - Output 15.175V
IC MountingSurface Mount
Output Voltage - Output 2800mV
Output Voltage - Nom-
Output Voltage Min800mV
Output Voltage Max5.175V
Switching Frequency Typ1MHz
Efficiency85%
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (04-Feb-2026)
DC / DC Converter IC CaseTQFN
Switching Frequency1MHz
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Output Type
Adjustable
No. of Outputs
3Outputs
Input Voltage Min
2.7V
Output Current - Output 1
1.1A
Output Current - Output 2
600mA
No. of Pins
16Pins
IC Mounting
Surface Mount
Output Voltage - Nom
-
Output Voltage Max
5.175V
Efficiency
85%
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Switching Frequency
1MHz
No. of Outputs
3 Output
Topology
Buck-Boost
Input Voltage Max
5.5V
Max Output Current
-
IC Case / Package
TQFN
Output Voltage - Output 1
5.175V
Output Voltage - Output 2
800mV
Output Voltage Min
800mV
Switching Frequency Typ
1MHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
TQFN
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000256
