
Product Information
Product Overview
The MAX17501GATB+ is a 60V, 500mA, ultra small, high efficiency, synchronous step down DC to DC converter in 10 pin TDFN package. This step-down DC to DC converter with integrated MOSFETs operates over a 4.5V to 60V input voltage range and delivers up to 500mA load current. Output voltage regulation accuracy meets ±1.7% over temperature. The device uses a peak current mode control scheme. A programmable soft-start feature allows users to reduce input inrush current. The device also incorporates an output enable/undervoltage lockout pin (EN/UVLO) that allows the user to turn on the part at the desired input voltage level. An open-drain RESET pin provides a delayed power-good signal to the system upon achieving successful regulation of the output voltage.
- Wide 4.5V to 60V input voltage range
- Output voltage is adjustable
- Switching frequency is 600KHz
- Peak efficiency is 90%
- Shutdown current is 0.9μA
- PWM mode of operation
- Eliminates external components and reduce total cost
- Hiccup mode current limit, sink current limit and auto retry start-up
- 0.9V to 92% VIN adjustable output voltage
Applications
Power Management, Industrial, Portable Devices, Communications & Networking, HVAC
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
Synchronous Buck (Step Down)
60V
500mA
10Pins
-
55V
90%
125°C
-
No SVHC (07-Jul-2017)
-
1Outputs
4.5V
500mA
TDFN
Surface Mount
900mV
600kHz
-40°C
Himalaya Series
MSL 1 - Unlimited
TDFN
600kHz
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
