
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$29.360 (S$32.0024) |
| 10+ | S$23.460 (S$25.5714) |
| 75+ | S$20.650 (S$22.5085) |
| 150+ | S$20.000 (S$21.800) |
| 300+ | S$19.460 (S$21.2114) |
| 525+ | S$19.100 (S$20.819) |
Product Information
Product Overview
MAX1932ETC+ is a digitally controlled, 0.5% accurate, safest APD bias supply in 12 pin TQFN package. It generates low noise, high voltage output to bias avalanche photodiodes (APDs) in optical receivers. Very low output ripple and noise is achieved by a constant frequency PWM boost topology combined with a unique architecture that maintains regulation with an optional RC or LC post filter inside its feedback loop. The output voltage can be accurately set with external resistors, internal 8bit DAC, external DAC or other voltage source. This optimizes utilization of DAC resolution for applications that may require limited output voltage range such as 4.5V to 15V, 4.5V to 45V, 20V to 60V, or 40V to 90V. Protection features provides safe operation, accurate high side current limit, avalanche indicator flag. It is used in optical receivers and modules, fibre optic network equipment, telecom equipment, laser range finders and PIN diode bias supply.
- Input supply voltage range from 2.7V to 5.5V & operating supply current of 1mA at TA = -40°C to 85°C
- Operating temperature range from -40°C to 85°C
- Unique architecture delivers excellent accuracy for improved system performance
- Precision reference and error amplifier maintains 0.5% output voltage accuracy
- Protects expensive APDs against adverse operating conditions while providing optimal bias
- Output voltage flexibility facilitates multiple applications and design approaches
- Set output voltage via 8-Bit SPI-compatible internal DAC, external DAC, or external resistors
- Small circuit footprint reduces equipment size
- VIN maximum shutdown supply current of 65µA at TA = -40°C to 85°C
- Switching frequency range from 240KHz to 360KHz at TA = -40°C to 85°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
Boost (Step Up)
5.5V
10mA
12Pins
-
90V
-
85°C
-
No SVHC (04-Feb-2026)
-
1Outputs
2.7V
10mA
TQFN
Surface Mount
4.5V
300kHz
-40°C
-
MSL 1 - Unlimited
TQFN
300kHz
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
